- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGPD630ELL122ML30H
Description
+
Cap Aluminum Lytic 1200uF 63V 20% (16 X 30mm) Radial 7.5mm 0.034 Ohm 3860mA 2000h 135A°C Automotive Bulk
Search Keywords: EGPD630ELL122ML30H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGPD630ELL122ML30H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Capacitance Value:1200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 135 °C
-
Mounting:Through Hole
-
Size:16 x 30 mm
-
Termination Style:Radial2202
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 25
On Order:
1,000
can ship 10/5/26
Stock lot only:
8
Minimum Order Quantity:
25
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$2.574
25
$2.340
100
$1.900
250
$1.820
500
$1.760
1,000
$1.670
2,500
$1.620
5,000
$1.120
7,500 +
$1.090
Click for Quote
Log in
to unlock special pricing