Image is representational - see mfr. specs

EGPD500ELL302MM35H

Chemi-Con

The EGPD500ELL302MM35H is a GPD series miniature aluminum electrolytic capacitor with a rated voltage of 50V and a capacitance ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
The EGPD500ELL302MM35H is a GPD series miniature aluminum electrolytic capacitor with a rated voltage of 50V and a capacitance of 3000µF.
Search Keywords: EGPD500ELL302MM35H
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EGPD500ELL302MM35H
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    3000 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 135 °C
  • Mounting:
    Through Hole
  • Size:
    18 x 35 mm
  • Termination Style:
    Radial2202
  • Voltage:
    50 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 1,080
Can Ship immediately
Minimum Order Quantity:
10
22 Weeks can ship 11/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.60
50
$2.72
200
$2.51
400
$2.47
600
$2.44
1,000
$2.43
2,600
$2.42
5,000 +
$2.41
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!