- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGPD500ELL222ML35H
Chemi-Con
EGPD500ELL222ML35H
Cap Aluminum Lytic 2200uF 50V 20% (16 X 35mm) Radial 7.5mm 0.029 Ohm 5480mA 3000h 135A°C Automotive Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Chemi-Con |
| Part No: | EGPD500ELL222ML35H |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220020 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
| Capacitance Value: | 22002179uF |
| Tolerance: | 202203% |
| Operating Temperature: | -40 to 135 °C |
| Mounting: | Through Hole2190 |
| Size: | 16 x 35 mm |
| Termination Style: | Radial2202 |
| Voltage: | 502205VDC |