- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGPD500ELL182MM25H
Description
+
The EGPD500ELL182MM25H is a 50V, 1800µF miniature aluminum electrolytic capacitor designed for high-temperature applications.
Search Keywords: EGPD500ELL182MM25H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGPD500ELL182MM25H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:1800 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 135 °C
-
Mounting:Through Hole
-
Size:18 x 25 mm
-
Termination Style:Radial2202
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,720
Can Ship immediately
Minimum Order Quantity:
10
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
10
$1.79
200
$1.65
400
$1.61
600
$1.59
1,000
$1.57
2,600
$1.06
5,000
$1.04
7,600 +
$1.02
Click for Quote
Log in
to unlock special pricing