- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGPD350ELL752MM40H
Description
+
Cap Aluminum Lytic 7500uF 35V 20% (18 X 40mm) Radial 7.5mm 0.018 Ohm 7070mA 3000h 135A°C Automotive Bulk
Search Keywords: EGPD350ELL752MM40H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGPD350ELL752MM40H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:7500 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 135 °C
-
Mounting:Through Hole
-
Size:18 x 40 mm
-
Termination Style:Radial2202
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
560
Ships today, if you order in
Minimum Order Quantity:
10
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
10
$3.19
50
$3.05
200
$2.92
400
$2.86
600
$2.83
1,000
$2.78
2,600
$1.88
5,000 +
$1.84
Click for Quote
Log in
to unlock special pricing