- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGPD350ELL472MM30H
Description
+
Cap Aluminum Lytic 4700uF 35V 20% (18 X 30mm) Radial 7.5mm 0.022 Ohm 5600mA 3000h 135A°C Automotive Bulk
Search Keywords: EGPD350ELL472MM30H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGPD350ELL472MM30H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:4700 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 135 °C
-
Mounting:Through Hole
-
Size:18 x 30 mm
-
Termination Style:Radial2202
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
88
Can Ship immediately
On Order:
600
can ship 8/10/26
Minimum Order Quantity:
10
22 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
10
$3.33
50
$2.79
200
$2.58
400
$2.51
600
$2.37
1,000
$2.36
2,600
$1.59
5,000 +
$1.55
Click for Quote
Log in
to unlock special pricing