- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGPD350ELL302ML25H
Description
+
Cap Aluminum Lytic 3000uF 35V 20% (16 X 25mm) Radial 7.5mm 0.028 Ohm 4260mA 3000h 135A°C Automotive Bulk
Search Keywords: EGPD350ELL302ML25H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGPD350ELL302ML25H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Capacitance Value:3000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 135 °C
-
Mounting:Through Hole
-
Size:16 x 25 mm
-
Termination Style:Radial2202
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,487
Can Ship immediately
Minimum Order Quantity:
10
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
10
$2.08
100
$1.94
250
$1.89
500
$1.85
1,000
$1.81
2,500 +
$1.76
Click for Quote
Log in
to unlock special pricing