- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGPD250ELL332ML20H
Description
+
Cap Aluminum Lytic 3300uF 25V 20% (16 X 20mm) Radial 7.5mm 0.035 Ohm 3040mA 3000h 135A°C Automotive Bulk
Search Keywords: EGPD250ELL332ML20H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGPD250ELL332ML20H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Capacitance Value:33002179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 135 °C
-
Mounting:Through Hole2190
-
Size:16 x 20 mm
-
Termination Style:Radial2202
-
Voltage:252205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
22 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
250
$0.985
500
$0.941
1,000
$0.900
2,500
$0.863
5,000
$0.557
7,500
$0.542
10,000
$0.541
15,000 +
$0.535
Click for Quote
Log in
to unlock special pricing