- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGPD101ELL911MM40H
Description
+
Cap Aluminum Lytic 910uF 100V 20% (18 X 40mm) Radial 7.5mm 0.026 Ohm 5280mA 2000h 135A°C Automotive Bulk
Search Keywords: EGPD101ELL911MM40H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGPD101ELL911MM40H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:910 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 135 °C
-
Mounting:Through Hole
-
Size:18 x 40 mm
-
Termination Style:Radial2202
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
450
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$5.20
10
$5.19
25
$5.17
50
$5.16
100
$3.87
150
$3.61
200 +
$3.54
Click for Quote
Log in
to unlock special pricing