- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGPD101ELL511MM25H
Description
+
Cap Aluminum Lytic 510uF 100V 20% (18 X 25mm) Radial 7.5mm 0.045 Ohm 2920mA 2000h 135A°C Automotive Bulk
Search Keywords: EGPD101ELL511MM25H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGPD101ELL511MM25H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:510 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 135 °C
-
Mounting:Through Hole
-
Size:18 x 25 mm
-
Termination Style:Radial2202
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
419
Can Ship immediately
Minimum Order Quantity:
10
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
10
$3.17
50
$2.66
200
$2.46
400
$2.39
600
$2.35
1,000
$2.26
2,600
$1.51
5,000 +
$1.47
Click for Quote
Log in
to unlock special pricing