Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EGPD101ELL471ML30H

Cap Aluminum Lytic 470uF 100V 20% (16 X 30mm) Radial 7.5mm 0.041 Ohm 3440mA 2000h 135A°C Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 470uF 100V 20% (16 X 30mm) Radial 7.5mm 0.041 Ohm 3440mA 2000h 135A°C Automotive Bulk
Search Keywords: EGPD101ELL471ML30H
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EGPD101ELL471ML30H
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Capacitance Value: 4702179uF
Tolerance: 202203%
Operating Temperature: -40 to 135 °C
Mounting: Through Hole2190
Size: 16 x 30 mm
Termination Style: Radial2202
Voltage: 1002205VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EGPD101ELL471ML30H RoHS compliant?
Yes, EGPD101ELL471ML30H is RoHS compliant.
What is the lead time for EGPD101ELL471ML30H?
The standard lead time for EGPD101ELL471ML30H is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
22 Weeks can ship 4/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$3.77
50
$3.17
250
$2.93
500
$2.80
1,000
$2.69
2,500 +
$2.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!