- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGPD101ELL361MM20H
Description
+
Cap Aluminum Lytic 360uF 100V 20% (18 X 20mm) Radial 7.5mm 0.061 Ohm 2270mA 2000h 135A°C Automotive Bulk
Search Keywords: EGPD101ELL361MM20H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGPD101ELL361MM20H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:360 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 135 °C
-
Mounting:Through Hole
-
Size:18 x 20 mm
-
Termination Style:Radial2202
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
Minimum Order Quantity:
10
22 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
10
$1.700
200
$1.562
400
$1.530
600
$1.511
1,000
$1.468
2,600
$0.678
5,000
$0.664
7,600 +
$0.655
Click for Quote
Log in
to unlock special pricing