- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGPD101ELL361MK35H
Description
+
Cap Aluminum Lytic 360uF 100V 20% (12.5 X 35mm) Radial 5mm 0.045 Ohm 3530mA 2000h 135A°C Automotive Bulk
Search Keywords: EGPD101ELL361MK35H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGPD101ELL361MK35H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:3602179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 135 °C
-
Mounting:Through Hole2190
-
Size:12.5 x 35 mm
-
Termination Style:Radial2202
-
Voltage:1002205VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,500
can ship 8/10/26
Minimum Order Quantity:
25
22 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
25
$2.36
100
$2.35
250
$1.75
500
$1.72
1,000
$1.68
2,500
$1.60
5,000
$1.59
7,500 +
$1.58
Click for Quote
Log in
to unlock special pricing