- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGPD101ELL271ML20H
Chemi-Con
EGPD101ELL271ML20H
Cap Aluminum Lytic 270uF 100V 20% (16 X 20mm) Radial 7.5mm 0.067 Ohm 2050mA 2000h 135A°C Automotive Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGPD101ELL271ML20H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Capacitance Value:270 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 135 °C
-
Mounting:Through Hole
-
Size:16 x 20 mm
-
Termination Style:Radial2202
-
Voltage:100 VDC