Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EGPD101ELL221MK25H

Cap Aluminum Lytic 220uF 100V 20% (12.5 X 25mm) Radial 5mm 0.068 Ohm 2140mA 2000h 135A°C Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 220uF 100V 20% (12.5 X 25mm) Radial 5mm 0.068 Ohm 2140mA 2000h 135A°C Automotive Bulk
Search Keywords: EGPD101ELL221MK25H
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EGPD101ELL221MK25H
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Capacitance Value: 220 uF
Tolerance: 20 %
Operating Temperature: -40 to 135 °C
Mounting: Through Hole
Size: 12.5 x 25 mm
Termination Style: Radial2202
Voltage: 100 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EGPD101ELL221MK25H RoHS compliant?
Yes, EGPD101ELL221MK25H is RoHS compliant.
What is the lead time for EGPD101ELL221MK25H?
The standard lead time for EGPD101ELL221MK25H is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
5,500   can ship 4/5/27
Minimum Order Quantity:
25
22 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$0.846
250
$0.738
500
$0.726
1,000
$0.703
2,500
$0.683
5,000
$0.681
7,500
$0.679
10,000 +
$0.678
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!