- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGPA800ELL821ML40S
Chemi-Con
EGPA800ELL821ML40S
Cap Aluminum Lytic 820uF 80V 20% (16 X 40mm) Radial 7.5mm 0.036 Ohm 2900mA 5000h 125A°C Automotive Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Chemi-Con |
| Part No: | EGPA800ELL821ML40S |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220020 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
| Capacitance Value: | 820 uF |
| Tolerance: | 20 % |
| Operating Temperature: | -40 to 125 °C |
| Mounting: | Through Hole |
| Size: | 16 x 40 mm |
| Termination Style: | Radial2202 |
| Voltage: | 80 VDC |