- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGPA800ELL681ML35S
Chemi-Con
EGPA800ELL681ML35S
Cap Aluminum Lytic 680uF 80V 20% (16 X 35mm) Radial 7.5mm 0.044 Ohm 2580mA 5000h 125A°C Automotive Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGPA800ELL681ML35S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
500 -
Capacitance Value:680 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Through Hole
-
Size:16 x 35 mm
-
Termination Style:Radial2202
-
Voltage:80 VDC