- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGPA800ELL561ML30S
Description
+
Cap Aluminum Lytic 560uF 80V 20% (16 X 30mm) Radial 7.5mm 0.053 Ohm 2330mA 5000h 125A°C Automotive Bulk
Search Keywords: EGPA800ELL561ML30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGPA800ELL561ML30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:560 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Through Hole
-
Size:16 x 30 mm
-
Termination Style:Radial2202
-
Voltage:80 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Minimum Order Quantity:
10
22 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
10
$1.74
100
$1.63
250
$1.59
500
$1.56
1,000
$1.52
2,500
$1.48
5,000 +
$1.45
Click for Quote
Log in
to unlock special pricing