- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGPA800ELL471ML25S
Description
+
The EGPA800ELL471ML25S is a miniature aluminum electrolytic capacitor with a rated voltage of 80V and a capacitance of 470µF, designed for long-life automotive applications.
Search Keywords: EGPA800ELL471ML25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGPA800ELL471ML25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Through Hole
-
Size:16 x 25 mm
-
Termination Style:Radial2202
-
Voltage:80 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,157
Can Ship immediately
Minimum Order Quantity:
25
22 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
25
$2.02
100
$1.56
250
$1.55
500
$1.44
1,000
$1.43
2,500
$1.42
5,000 +
$1.41
Click for Quote
Log in
to unlock special pricing