- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGPA800ELL122MM40S
Chemi-Con
EGPA800ELL122MM40S
Cap Aluminum Lytic 1200uF 80V 20% (18 X 40mm) Radial 7.5mm 0.03 Ohm 3210mA 5000h 125A°C Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 1200uF 80V 20% (18 X 40mm) Radial 7.5mm 0.03 Ohm 3210mA 5000h 125A°C Automotive Bulk
Search Keywords: EGPA800ELL122MM40S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGPA800ELL122MM40S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Capacitance Value:1200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Through Hole
-
Size:18 x 40 mm
-
Termination Style:Radial2202
-
Voltage:80 VDC
Product Guides
+
Frequently Asked Questions
Is EGPA800ELL122MM40S RoHS compliant?
Yes, EGPA800ELL122MM40S is RoHS compliant.
What is the lead time for EGPA800ELL122MM40S?
The standard lead time for EGPA800ELL122MM40S is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,550
Can Ship immediately
Minimum Order Quantity:
10
22 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
10
$4.66
50
$3.43
250
$3.12
500
$2.96
1,000
$2.82
2,500
$2.67
5,000
$2.66
7,500 +
$2.65
Click for Quote
Log in
to unlock special pricing