- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGPA630ELL681MM20S
Description
+
The EGPA630ELL681MM20S is a miniature aluminum electrolytic capacitor featuring a 680µF capacitance and a 63Vdc rating for high-reliability automotive applications.
Search Keywords: EGPA630ELL681MM20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGPA630ELL681MM20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:680 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Through Hole
-
Size:18 x 20 mm
-
Termination Style:Radial2202
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3,000
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
125
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
25
$3.69
50
$2.44
125
$2.05
250
$1.93
375
$1.89
500 +
$1.69
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT