- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGPA630ELL102MM25S
Description
+
Cap Aluminum Lytic 1000uF 63V 20% (18 X 25mm) Radial 7.5mm 0.049 Ohm 2280mA 3000h 125A°C Automotive Bulk
Search Keywords: EGPA630ELL102MM25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGPA630ELL102MM25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
500 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Through Hole
-
Size:18 x 25 mm
-
Termination Style:Radial2202
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
125
$3.03
250
$2.28
375
$2.13
500 +
$2.09
Click for Quote
Log in
to unlock special pricing