- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGPA500ELL821MK30S
Chemi-Con
EGPA500ELL821MK30S
Cap Aluminum Lytic 820uF 50V 20% (12.5 X 30mm) Radial 5mm 0.041 Ohm 2150mA 5000h 125A°C Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 820uF 50V 20% (12.5 X 30mm) Radial 5mm 0.041 Ohm 2150mA 5000h 125A°C Automotive Bulk
Search Keywords: EGPA500ELL821MK30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGPA500ELL821MK30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:8202179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 125 °C
-
Mounting:Through Hole2190
-
Size:12.5 x 30 mm
-
Termination Style:Radial2202
-
Voltage:502205VDC
Product Guides
+
Frequently Asked Questions
Is EGPA500ELL821MK30S RoHS compliant?
Yes, EGPA500ELL821MK30S is RoHS compliant.
What is the lead time for EGPA500ELL821MK30S?
The standard lead time for EGPA500ELL821MK30S is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 25
Stock lot only:
1
Minimum Order Quantity:
25
22 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
1
$0.7722
25
$0.7020
250
$0.6570
500
$0.6440
1,000
$0.6300
3,000
$0.6090
5,000
$0.5990
8,000
$0.5900
10,000 +
$0.5850
Click for Quote
Log in
to unlock special pricing