- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGPA500ELL681ML20S
Description
+
Cap Aluminum Lytic 680uF 50V 20% (16 X 20mm) Radial 7.5mm 0.043 Ohm 2040mA 3000h 125A°C Automotive Bulk
Search Keywords: EGPA500ELL681ML20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGPA500ELL681ML20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
500 -
Capacitance Value:680 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Through Hole
-
Size:16 x 20 mm
-
Termination Style:Radial2202
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
500
$0.6219
1,000
$0.5940
2,500
$0.5606
5,000
$0.5444
7,500
$0.3811
10,000
$0.3709
15,000
$0.3700
25,000 +
$0.3660
Click for Quote
Log in
to unlock special pricing