- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGPA500ELL222ML40S
Description
+
Cap Aluminum Lytic 2200uF 50V 20% (16 X 40mm) Radial 7.5mm 0.02 Ohm 3720mA 5000h 125A°C Automotive Bulk
Search Keywords: EGPA500ELL222ML40S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGPA500ELL222ML40S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Through Hole
-
Size:16 x 40 mm
-
Termination Style:Radial2202
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
25
22 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
25
$1.629
100
$1.458
250
$1.424
500
$1.404
1,000
$1.366
2,500
$1.349
5,000
$0.868
7,500 +
$0.857
Click for Quote
Log in
to unlock special pricing