- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGPA500ELL102MU30S
Chemi-Con
EGPA500ELL102MU30S
Cap Aluminum Lytic 1000uF 50V 20% (14.5 X 30mm) Radial 7.5mm 0.036 Ohm 2470mA 5000h 125A°C Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 1000uF 50V 20% (14.5 X 30mm) Radial 7.5mm 0.036 Ohm 2470mA 5000h 125A°C Automotive Bulk
Search Keywords: EGPA500ELL102MU30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGPA500ELL102MU30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Through Hole
-
Size:14.5 x 30 mm
-
Termination Style:Radial2202
-
Voltage:50 VDC
Product Guides
+
Frequently Asked Questions
Is EGPA500ELL102MU30S RoHS compliant?
Yes, EGPA500ELL102MU30S is RoHS compliant.
What is the lead time for EGPA500ELL102MU30S?
The standard lead time for EGPA500ELL102MU30S is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
22 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
25
$1.054
250
$0.857
500
$0.818
1,000
$0.783
2,500
$0.751
5,000 +
$0.731
Click for Quote
Log in
to unlock special pricing