- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGPA350ELL681MK20S
Chemi-Con
EGPA350ELL681MK20S
Cap Aluminum Lytic 680uF 35V 20% (12.5 X 20mm) Radial 5mm 0.044 Ohm 1820mA 3000h 125A°C Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 680uF 35V 20% (12.5 X 20mm) Radial 5mm 0.044 Ohm 1820mA 3000h 125A°C Automotive Bulk
Search Keywords: EGPA350ELL681MK20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGPA350ELL681MK20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:680 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Through Hole
-
Size:12.5 x 20 mm
-
Termination Style:Radial2202
-
Voltage:35 VDC
Product Guides
+
Frequently Asked Questions
Is EGPA350ELL681MK20S RoHS compliant?
Yes, EGPA350ELL681MK20S is RoHS compliant.
What is the lead time for EGPA350ELL681MK20S?
The standard lead time for EGPA350ELL681MK20S is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
970
Ships today, if you order in
Minimum Order Quantity:
50
22 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
50
$1.054
250
$0.996
500
$0.831
1,000
$0.773
3,000
$0.705
5,000
$0.681
8,000 +
$0.679
Click for Quote
Log in
to unlock special pricing