- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGPA350ELL472MM40S
Description
+
Cap Aluminum Lytic 4700uF 35V 20% (18 X 40mm) Radial 7.5mm 0.016 Ohm 4600mA 5000h 125A°C Automotive Bulk
Search Keywords: EGPA350ELL472MM40S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGPA350ELL472MM40S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Capacitance Value:4700 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Through Hole
-
Size:18 x 40 mm
-
Termination Style:Radial2202
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
10
22 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
10
$2.483
100
$2.211
250
$2.103
500
$2.021
1,000
$1.939
2,500
$1.781
5,000
$0.980
7,500 +
$0.954
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT