- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGPA350ELL332ML40S
Description
+
Cap Aluminum Lytic 3300uF 35V 20% (16 X 40mm) Radial 7.5mm 0.017 Ohm 4300mA 5000h 125A°C Automotive Bulk
Search Keywords: EGPA350ELL332ML40S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGPA350ELL332ML40S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Capacitance Value:3300 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Through Hole
-
Size:16 x 40 mm
-
Termination Style:Radial2202
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
242
Ships today, if you order in
Minimum Order Quantity:
10
22 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
10
$1.755
100
$1.644
250
$1.601
500
$1.567
1,000
$1.534
2,500
$1.490
5,000
$0.946
7,500 +
$0.933
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT