- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGPA350ELL182MK40S
Description
+
Cap Aluminum Lytic 1800uF 35V 20% (12.5 X 40mm) Radial 5mm 0.021 Ohm 3600mA 5000h 125A°C Automotive Bulk
Search Keywords: EGPA350ELL182MK40S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGPA350ELL182MK40S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:1800 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Through Hole
-
Size:12.5 x 40 mm
-
Termination Style:Radial2202
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
22 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
25
$1.64
250
$1.33
500
$1.27
1,000
$1.22
2,500
$1.17
5,000 +
$1.14
Click for Quote
Log in
to unlock special pricing