- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGPA350ELL122MU25S
Description
+
Cap Aluminum Lytic 1200uF 35V 20% (14.5 X 25mm) Radial 7.5mm 0.028 Ohm 2800mA 3000h 125A°C Automotive Bulk
Search Keywords: EGPA350ELL122MU25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGPA350ELL122MU25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:1200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Through Hole
-
Size:14.5 x 25 mm
-
Termination Style:Radial2202
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
22 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
25
$1.386
250
$1.126
500
$1.076
1,000
$1.029
2,500
$0.987
5,000 +
$0.961
Click for Quote
Log in
to unlock special pricing