- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGPA350ELL102MU20S
Description
+
The EGPA350ELL102MU20S is a miniature aluminum electrolytic capacitor from the GPA series, designed for long life and high ripple current automotive applications up to 125°C.
Search Keywords: EGPA350ELL102MU20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGPA350ELL102MU20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Through Hole
-
Size:14.5 x 20 mm
-
Termination Style:Radial2202
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Ships today, if you order in
Minimum Order Quantity:
25
22 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
25
$1.471
250
$1.064
500
$1.034
1,000
$1.015
2,500
$0.995
5,000 +
$0.856
Click for Quote
Log in
to unlock special pricing