- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGPA250ELL682MM40S
Description
+
Cap Aluminum Lytic 6800uF 25V 20% (18 X 40mm) Radial 7.5mm 0.016 Ohm 4600mA 5000h 125A°C Automotive Bulk
Search Keywords: EGPA250ELL682MM40S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGPA250ELL682MM40S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Capacitance Value:6800 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Through Hole
-
Size:18 x 40 mm
-
Termination Style:Radial2202
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
22 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
63
$4.44
125
$3.35
188
$3.12
250 +
$3.06
Click for Quote
Log in
to unlock special pricing