- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGPA250ELL272MM20S
Chemi-Con
EGPA250ELL272MM20S
Cap Aluminum Lytic 2700uF 25V 20% (18 X 20mm) Radial 7.5mm 0.032 Ohm 2490mA 3000h 125A°C Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 2700uF 25V 20% (18 X 20mm) Radial 7.5mm 0.032 Ohm 2490mA 3000h 125A°C Automotive Bulk
Search Keywords: EGPA250ELL272MM20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGPA250ELL272MM20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:2700 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Through Hole
-
Size:18 x 20 mm
-
Termination Style:Radial2202
-
Voltage:25 VDC
Product Guides
+
Frequently Asked Questions
Is EGPA250ELL272MM20S RoHS compliant?
Yes, EGPA250ELL272MM20S is RoHS compliant.
What is the lead time for EGPA250ELL272MM20S?
The standard lead time for EGPA250ELL272MM20S is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
22 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
25
$1.099
250
$0.893
500
$0.853
1,000
$0.816
2,500
$0.783
5,000 +
$0.762
Click for Quote
Log in
to unlock special pricing