- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGPA250ELL222MK30S
Description
+
Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 30mm) Radial 5mm 0.029 Ohm 2560mA 5000h 125A°C Automotive Bulk
Search Keywords: EGPA250ELL222MK30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGPA250ELL222MK30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:22002179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 125 °C
-
Mounting:Through Hole2190
-
Size:12.5 x 30 mm
-
Termination Style:Radial2202
-
Voltage:252205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,000
Can Ship immediately
Minimum Order Quantity:
25
22 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
25
$1.23
100
$1.18
250
$1.15
500
$1.13
1,000
$1.10
3,000
$1.07
5,000
$1.05
8,000 +
$1.03
Click for Quote
Log in
to unlock special pricing