Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EGPA101ELL511MM30S

Cap Aluminum Lytic 510uF 100V 20% (18 X 30mm) Radial 7.5mm 0.054 Ohm 2410mA 5000h 125A°C Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 510uF 100V 20% (18 X 30mm) Radial 7.5mm 0.054 Ohm 2410mA 5000h 125A°C Automotive Bulk
Search Keywords: EGPA101ELL511MM30S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EGPA101ELL511MM30S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Capacitance Value: 510 uF
Tolerance: 20 %
Operating Temperature: -40 to 125 °C
Mounting: Through Hole
Size: 18 x 30 mm
Termination Style: Radial2202
Voltage: 100 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EGPA101ELL511MM30S RoHS compliant?
Yes, EGPA101ELL511MM30S is RoHS compliant.
What is the lead time for EGPA101ELL511MM30S?
The standard lead time for EGPA101ELL511MM30S is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 750
Can Ship immediately
Minimum Order Quantity:
10
22 Weeks can ship 4/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.12
50
$2.03
250
$1.93
500
$1.89
1,000
$1.85
2,500
$1.80
5,000
$1.15
7,500 +
$1.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!