- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGPA101ELL361ML30S
Description
+
Cap Aluminum Lytic 360uF 100V 20% (16 X 30mm) Radial 7.5mm 0.068 Ohm 2250mA 5000h 125A°C Automotive Bulk
Search Keywords: EGPA101ELL361ML30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGPA101ELL361ML30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:360 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Through Hole
-
Size:16 x 30 mm
-
Termination Style:Radial2202
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
515
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
10
$3.31
25
$3.20
50
$2.80
125
$2.63
250
$2.61
375
$2.60
500 +
$2.59
Click for Quote
Log in
to unlock special pricing