- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGPA101ELL201ML20S
Description
+
Cap Aluminum Lytic 200uF 100V 20% (16 X 20mm) Radial 7.5mm 0.11 Ohm 1580mA 3000h 125A°C Automotive Bulk
Search Keywords: EGPA101ELL201ML20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGPA101ELL201ML20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Through Hole
-
Size:16 x 20 mm
-
Termination Style:Radial2202
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,342
Ships today, if you order in
Minimum Order Quantity:
25
22 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
25
$1.324
250
$1.094
500
$0.916
1,000
$0.714
2,500
$0.697
5,000
$0.677
7,500
$0.674
10,000 +
$0.670
Click for Quote
Log in
to unlock special pricing