- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- E92X451VND102MB80U
Description
+
Cap Alum 1000UF 20% 450V Snap
Search Keywords: E92X451VND102MB80U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:E92X451VND102MB80U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
64
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
34
Can Ship immediately
Minimum Order Quantity:
5
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$9.19
25
$8.89
64
$8.72
128
$8.05
256
$7.92
512
$7.80
1,024 +
$7.68
Click for Quote
Log in
to unlock special pricing