- Home ›
- All Products›
- E92F401VNT222MC80U
Chemi-Con
E92F401VNT222MC80U
Cap Alum 2200UF 20% 400V Snap
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Alum 2200UF 20% 400V Snap
Search Keywords: E92F401VNT222MC80U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:E92F401VNT222MC80U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532230020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
49
Product Guides
+
Frequently Asked Questions
Is E92F401VNT222MC80U RoHS compliant?
Yes, E92F401VNT222MC80U is RoHS compliant.
What is the lead time for E92F401VNT222MC80U?
The standard lead time for E92F401VNT222MC80U is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
MOQ for out of Stock Qty:
13
20 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$31.52
5
$31.44
10
$31.36
13
$31.28
25
$24.40
37
$23.08
49 +
$22.62
Click for Quote
Log in
to unlock special pricing