- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- E37X501CPN103MFM9M
Description
+
Cap Aluminum Lytic 10000uF 500V 20% (89 X 219mm) Screw Terminal 0.012 Ohm 28500mA 15000h 85°C
Search Keywords: E37X501CPN103MFM9M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:E37X501CPN103MFM9M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Capacitance Value:10000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:N/A
-
Size:89 x 219 mm
-
Termination Style:Screw Terminal
-
Voltage:500 VDC
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.