- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- E37X451CPN822MFE3U
Description
+
Cap Alum 8200UF 20% 450V Screw
Search Keywords: E37X451CPN822MFE3U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:E37X451CPN822MFE3U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$115.42
5
$106.81
10
$83.88
20
$79.29
50
$77.17
100 +
$76.16
Click for Quote
Log in
to unlock special pricing