- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- E37X451CPN272MDB7U
Description
+
Cap Alum 2700UF 20% 450V Screw
Search Keywords: E37X451CPN272MDB7U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:E37X451CPN272MDB7U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
5
$52.82
10
$39.62
15
$36.97
20 +
$36.23
Click for Quote
Log in
to unlock special pricing