- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- E37X451CPN272MDB7M
Description
+
Cap Aluminum Lytic 2700uF 450V 20% (63.5 X 117mm) Screw Terminal 0.038 Ohm 10400mA 15000h 85°C
Search Keywords: E37X451CPN272MDB7M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:E37X451CPN272MDB7M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
20 -
Capacitance Value:2700 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:N/A
-
Size:63.5 x 117 mm
-
Termination Style:Screw Terminal
-
Voltage:450 VDC
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.