- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- E37X401CPN562MF92U
Description
+
Large Capacitance Aluminum Electrolytic Capacitors
Search Keywords: E37X401CPN562MF92U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:E37X401CPN562MF92U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Capacitance Value:56002179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 85 °C
-
Mounting:Clamp Mount2190
-
Size:89 x 92 mm
-
Termination Style:Screw Terminal2202
-
Voltage:4002205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$71.72
5
$64.00
10
$50.22
25
$48.07
50
$46.10
100
$44.87
250 +
$44.28
Click for Quote
Log in
to unlock special pricing