- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- E37L451CPN822MFE3M
Description
+
Cap Aluminum Lytic 8200uF 450V 20% (89 X 143mm) Screw Terminal 0.013 Ohm 23300mA 10000h 85°C
Search Keywords: E37L451CPN822MFE3M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:E37L451CPN822MFE3M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
5 -
Capacitance Value:8200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:N/A
-
Size:89 x 143 mm
-
Termination Style:Screw Terminal
-
Voltage:450 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$92.85
5
$85.92
10
$69.49
20
$66.51
50
$63.78
100 +
$62.08
Click for Quote
Log in
to unlock special pricing