Available Replacements
RECOMMENDED REPLACEMENT
E37F451HPN272MCB7U
E37F451HPN272MCB7U

Chemi-Con

In Stock: 0

Minimum Order: 13

VIEW PRODUCT
Image is representational - see mfr. specs

E37F451HPN272MCB7M

Chemi-Con

Cap Aluminum Lytic 2700uF 450V 20% (50 X 117mm) Screw Terminal 0.034 Ohm 9800mA 5000h 85°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 2700uF 450V 20% (50 X 117mm) Screw Terminal 0.034 Ohm 9800mA 5000h 85°C
Search Keywords: E37F451HPN272MCB7M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    E37F451HPN272MCB7M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220055
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    49
  • Capacitance Value:
    2700 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    N/A
  • Voltage:
    450 VDC
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$27.44
5
$25.86
10
$25.80
49
$24.43
98
$19.77
147
$19.52
294 +
$19.40
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!