- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- E37F421CPN183MFM9U
Description
+
Cap Alum 18000UF 20% 420V Screw
Search Keywords: E37F421CPN183MFM9U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:E37F421CPN183MFM9U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$128.79
5
$119.18
10
$93.61
20
$88.48
50
$86.12
100 +
$84.99
Click for Quote
Log in
to unlock special pricing