Available Replacements
RECOMMENDED REPLACEMENT
E37F401CPN183MFM9U
E37F401CPN183MFM9U

Chemi-Con

In Stock: 2

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

E37F401CPN183MFM9M

Chemi-Con

Cap Aluminum Lytic 18000uF 400V 20% (89 X 219mm) Screw Terminal 0.005 Ohm 43900mA 5000h 85°C

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 18000uF 400V 20% (89 X 219mm) Screw Terminal 0.005 Ohm 43900mA 5000h 85°C
Search Keywords: E37F401CPN183MFM9M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    E37F401CPN183MFM9M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Capacitance Value:
    18000 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    N/A
  • Voltage:
    400 VDC
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!