Available Replacements
Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

E37F401CPN123MEM9M

Cap Aluminum Lytic 12000uF 400V 20% (76.2 X 219mm) Screw Terminal 0.007 Ohm 34000mA 5000h 85°C

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 12000uF 400V 20% (76.2 X 219mm) Screw Terminal 0.007 Ohm 34000mA 5000h 85°C
Search Keywords: E37F401CPN123MEM9M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    E37F401CPN123MEM9M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    9
  • Capacitance Value:
    12000 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    N/A
  • Voltage:
    400 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is E37F401CPN123MEM9M discontinued?
Yes, E37F401CPN123MEM9M from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces E37F401CPN123MEM9M?
The recommended replacement for E37F401CPN123MEM9M is E37F401CPN123MEM9U from Chemi-Con, available from OnlineComponents.com.
Is E37F401CPN123MEM9M RoHS compliant?
Yes, E37F401CPN123MEM9M is RoHS compliant.
What is the lead time for E37F401CPN123MEM9M?
The standard lead time for E37F401CPN123MEM9M is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!